Hosiden CYBERTONEFOUR technical specifications.
| Input Current | 25mA |
| Lead Length | 140mm |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Outside Diameter | 61.5mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Hosiden CYBERTONEFOUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.