Hosiden HSJ1601-011110 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hosiden HSJ1601-011110 to view detailed technical specifications.
No datasheet is available for this part.