This Hosiden TCX3142 connector features 14 rectangular contacts with a 0.5mm pitch, suitable for surface mount applications. It has a maximum current rating of 1A or 0.5A, depending on the specific application, and can withstand a maximum voltage of 12VDC or 100VAC. The connector's body is oriented at a right angle and is terminated through soldering. It is designed for use in general applications.
Hosiden TCX3142 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1|0.5A |
| Max Voltage Rating | 12VDC|100VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hosiden TCX3142 to view detailed technical specifications.
No datasheet is available for this part.