HXO-36 Series 7 x 5 x 1.5 mm 16 MHz 3.3 V ± 50 ppm Surface Mount Oscillator
Hosonic Electronic D36B16.0000NNS technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Hosonic Electronic D36B16.0000NNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.