Hotpoint WB15X10047 technical specifications.
| Height | 0.5inch |
| Length | 3.25inch |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WB15X10047 to view detailed technical specifications.
No datasheet is available for this part.