Hotpoint WB30T10078 technical specifications.
| Height | 2inch |
| Length | 8.5inch |
| Weight | 0.75lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WB30T10078 to view detailed technical specifications.
No datasheet is available for this part.