Hotpoint WB57K2 technical specifications.
| Height | 2.75inch |
| Length | 32inch |
| Weight | 9lb |
| Width | 23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WB57K2 to view detailed technical specifications.
No datasheet is available for this part.