Hotpoint WE01X10189 technical specifications.
| Height | 2inch |
| Length | 19.5inch |
| Weight | 0.35lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WE01X10189 to view detailed technical specifications.
No datasheet is available for this part.