Hotpoint WE01X20378 technical specifications.
| Height | 1.5inch |
| Length | 2inch |
| Weight | 0.1lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WE01X20378 to view detailed technical specifications.
No datasheet is available for this part.