Hotpoint WE18M15 technical specifications.
| Height | 3.25inch |
| Length | 13inch |
| Weight | 0.004lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WE18M15 to view detailed technical specifications.
No datasheet is available for this part.