Hotpoint WH12X10475 technical specifications.
| Height | 5.75inch |
| Length | 12.5inch |
| Weight | 1lb |
| Width | 5.259inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WH12X10475 to view detailed technical specifications.
No datasheet is available for this part.