Hotpoint WH23X10028 technical specifications.
| Height | 5inch |
| Length | 8inch |
| Weight | 3.25lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WH23X10028 to view detailed technical specifications.
No datasheet is available for this part.