Hotpoint WH2X1193 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Weight | 0.001lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WH2X1193 to view detailed technical specifications.
No datasheet is available for this part.