Hotpoint WH43X10034 technical specifications.
| Height | 17.5inch |
| Length | 15inch |
| Weight | 4lb |
| Width | 15.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WH43X10034 to view detailed technical specifications.
No datasheet is available for this part.