Hotpoint WR02X12208 technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Weight | 0.002lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR02X12208 to view detailed technical specifications.
No datasheet is available for this part.