Hotpoint WR02X12378 technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Brackets |
| Weight | 0.25lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR02X12378 to view detailed technical specifications.
No datasheet is available for this part.