Hotpoint WR14X10265 technical specifications.
| Height | 1.5inch |
| Length | 27inch |
| Weight | 0.45lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR14X10265 to view detailed technical specifications.
No datasheet is available for this part.