Hotpoint WR17X11939 technical specifications.
| Height | 6inch |
| Length | 14.5inch |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR17X11939 to view detailed technical specifications.
No datasheet is available for this part.