Hotpoint WR24X10116 technical specifications.
| Height | 1.5inch |
| Length | 32.25inch |
| Weight | 0.2lb |
| Width | 20.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR24X10116 to view detailed technical specifications.
No datasheet is available for this part.