Hotpoint WR30X10093 technical specifications.
| Height | 5.75inch |
| Length | 11.25inch |
| Weight | 3lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR30X10093 to view detailed technical specifications.
No datasheet is available for this part.