Hotpoint WR32X10340 technical specifications.
| Height | 10inch |
| Length | 12inch |
| Weight | 2.665lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR32X10340 to view detailed technical specifications.
No datasheet is available for this part.