Hotpoint WR32X10482 technical specifications.
| Height | 2.5inch |
| Length | 27inch |
| Weight | 4lb |
| Width | 24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WR32X10482 to view detailed technical specifications.
No datasheet is available for this part.