Hotpoint WX05X10102 technical specifications.
| Height | 0.75inch |
| Length | 6.5inch |
| Weight | 0.03lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hotpoint WX05X10102 to view detailed technical specifications.
No datasheet is available for this part.