House OF Batteries 413 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.14ah |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 30V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries 413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.