This primary lithium battery features a capacity of 1.2Ah and a voltage of 3V. It operates within a temperature range of -40°C to 85°C. The battery is packaged in bulk form and is not radiation hardened.
House OF Batteries BR2/3A technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for House OF Batteries BR2/3A to view detailed technical specifications.
No datasheet is available for this part.