The BR2330 is a primary lithium battery with a capacity of 0.255ah and a voltage of 3V. It features a lithium chemistry and a temperature range of -30°C to 80°C. The battery is available in bulk packaging and is not radiation hardened.
House OF Batteries BR2330 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.255ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries BR2330 to view detailed technical specifications.
No datasheet is available for this part.