Datasheets.com
Datasheets.com
House OF Batteries

BSF-VRED

Cylindrical D Cell Nickel Cadmium 1.2V 5.1Ah Rechargeable

Voltage1.2V
Storage5.1ah
Quick Jump:

Technical Specifications

House OF Batteries BSF-VRED technical specifications.

General

Battery Type
SECONDARY
Capacity
5.1ah
Chemistry/Technology
NiCd
Max Operating Temperature
60°C
Min Operating Temperature
-40°C
Number of Cells
1
Packaging
Bulk
Radiation Hardening
No
Voltage
1.2V

Compliance

RoHS
Compliant

Datasheet

House OF Batteries BSF-VRED Datasheet

Download the complete datasheet for House OF Batteries BSF-VRED to view detailed technical specifications.

No datasheet is available for this part.