House OF Batteries BSF-VREF technical specifications.
| Battery Type | SECONDARY |
| Capacity | 8.8ah |
| Chemistry/Technology | NiCd |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for House OF Batteries BSF-VREF to view detailed technical specifications.
No datasheet is available for this part.