Houston Wire & Cable (HWC) is a leading manufacturer and supplier of wire and cable solutions. They offer a comprehensive range of products for various industries, including oil and gas, industrial, and utility sectors. HWC specializes in providing high-quality, custom-engineered wire and cable to meet specific application needs.

Soow 14 Gauge, 16 Conductor
CABLE, ROUND PORTABLE, 5COND, 6 AWG, 2000V
14AWG, 5C ALUMINUM INTERLOCKED ARMOR
GROUNDED TRAY CABLE
16AWG, 12PR, OVERALL SHLD, 600V TC
SWITCHBOARD WIRE, 14 GAUGE, SINGLE CONDUCTOR
Teck/Jacketed Metal Clad Cable Explosion-Proof Connector Aluminum 0.50 inch
Hook-up Wire 22AWG 1.09mm Silver Plated Copper 600VAC
Soow 12/5 Black Jacket
18AWG 6C SHLD VNTC ( NOT TC-ER)
Cable, 10AWG, 2 Cond, Seow, Black
HI TEMP 150 DEGREE CELSIUS 600 VOLT SILCONE RUBBER GLASS BRAID 8 GAUGE
SOW8/4
SO 16/2
RED: Power Cable5KV/8KV UL Type MV-105-LS, 105°C Single Conductor, Shielded, EPR Insulation Low Smoke Zero Halogen Jacket Copper Conductor
CONNECTOR, RAIN TIGHT, NO HAZARDOUS EVIRIONMENTAL FOR TYPE MC CABLE, .075NPT HUB