Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HOWARD BUTLER

CT153M300/5-2.5/1

Datasheet
Howard Butler

CT153M300/5-2.5/1

C/T 300/5A

Quick Jump:

Technical Specifications

Howard Butler CT153M300/5-2.5/1 technical specifications.

General

Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Wire/Cable Diameter
26mm

Compliance

RoHS
Compliant

Datasheet

Howard Butler CT153M300/5-2.5/1 Datasheet

Download the complete datasheet for Howard Butler CT153M300/5-2.5/1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com