
Hoyles IG222 technical specifications.
| Depth | 60mm |
| Height | 175mm |
| Operating Supply Voltage | 24V |
| Series | InterGuard |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Hoyles IG222 to view detailed technical specifications.
No datasheet is available for this part.
