
Green Snatch off plastic Window Fire Alarm Call Point Keyguard Key Case, 125 x 142 x 45mm
Hoyles K1010G technical specifications.
| Color | Green |
| Depth | 45mm |
| Height | 125mm |
| Width | 142mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyles K1010G to view detailed technical specifications.
No datasheet is available for this part.
