Hoyt Electrical Instrument Works 17/3MM,50MVDC technical specifications.
| Approvals | NEMA |
| Depth | 1.22inch |
| Interface | Analog |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS | Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 17/3MM,50MVDC to view detailed technical specifications.
No datasheet is available for this part.