
Hoyt Electrical Instrument Works 48250092 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Input Current | 30mA |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Series | 4825 |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 48250092 to view detailed technical specifications.
No datasheet is available for this part.
