
Hoyt Electrical Instrument Works 48250A20 technical specifications.
| Approvals | UL |
| Depth | 60mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP20 |
| Weight | 400g |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 48250A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.