
Hoyt Electrical Instrument Works 48250A40 technical specifications.
| Accuracy | 0.002% |
| Approvals | UL |
| Depth | 60mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 48250A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
