Hoyt Electrical Instrument Works 5016R-300VAC technical specifications.
| Accuracy | 3% |
| Approvals | UL |
| Package/Case | 300 |
| Depth | 1.08inch |
| Interface | Analog |
| Mount | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5016R-300VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.