
Hoyt Electrical Instrument Works 5025-15VDC technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.06inch |
| Interface | Analog |
| Mount | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5025-15VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.