Hoyt Electrical Instrument Works 5026-45-65HZ-120V technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.06inch |
| Interface | Analog |
| Mount | Stud |
| Operating Supply Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5026-45-65HZ-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.