Hoyt Electrical Instrument Works 5035-50MVDC-50ADC technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.05inch |
| Interface | Analog |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 5035-50MVDC-50ADC to view detailed technical specifications.
No datasheet is available for this part.