Hoyt Electrical Instrument Works 584MM,0-150VAC technical specifications.
| Approvals | NEMA |
| Depth | 1.12inch |
| Interface | Analog |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS | Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works 584MM,0-150VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.