
Hoyt Electrical Instrument Works DMC-30-ACV-300 technical specifications.
| Brand/Series | DCM-30 Series |
| Display Type | LED |
| Function | Voltage |
| Number of Digits | 3-1/2 |
| Range, Measurement | 0 to 300 VAC |
| Type | Electronic |
| RoHS | Not Compliant |
Download the complete datasheet for Hoyt Electrical Instrument Works DMC-30-ACV-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
