General purpose logic IC output optocoupler featuring 2500V isolation and a 10MBps data rate. This single-element device operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.5V. Encased in a 0.300-inch DIP-8 package, it provides reliable signal isolation for electronic circuits.
HP 6N137 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HP 6N137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.