Hermetically sealed, 4-element optocoupler with DIP-16 package. Features 1500V isolation and a maximum data rate of 0.1MBps. Operates across a wide temperature range from -55°C to 125°C, with a minimum supply voltage of 2V. Maximum power dissipation is 0.05W.
HP 6N140A/883B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HP 6N140A/883B to view detailed technical specifications.
No datasheet is available for this part.