Green, single-color LED array featuring 10 distinct functions. This component offers a 5.08mm pitch and operates within a temperature range of -20°C to 85°C. With 20 terminals, it provides a robust solution for various display and illumination applications.
HP HDSP-4850 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Number of Functions | 10 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HP HDSP-4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.