Dual yellow standard LED emitter in a Single In-line Package (SIP). Features diffused, rectangular lens style with a 6.22mm height, 10.16mm length, and 4.95mm width. Operates with a maximum reverse voltage of 6V and a maximum power dissipation of 85mW. Suitable for through-hole mounting, with an operating temperature range of -40°C to 85°C.
HP HLMP-2400 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Height | 6.22mm |
| Length | 10.16mm |
| Lens Style | Diffused, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Width | 4.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for HP HLMP-2400 to view detailed technical specifications.
No datasheet is available for this part.