This 8-contact SKT IC socket features a 2.54mm terminal pitch and is designed for through hole mounting. It operates within a temperature range of -55 to 100°C. The socket is rated for a maximum current of 1A.
Hsuan MAO C0102-08ANTB00R technical specifications.
| Type | IC Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hsuan MAO C0102-08ANTB00R to view detailed technical specifications.
No datasheet is available for this part.