This 14-contact IC socket features a SKT gender and a 2.54mm terminal pitch. It has two rows of contacts and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 100°C and has a maximum current rating of 1A.
Hsuan MAO C0102-14ANTB00R technical specifications.
| Type | IC Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 1A |
Download the complete datasheet for Hsuan MAO C0102-14ANTB00R to view detailed technical specifications.
No datasheet is available for this part.