Hsuan MAO C0108-28CGL000R technical specifications.
| Current Rating | 500mA |
| Insulation Material | Thermoplastic |
| Number of Poles | 28 |
| Pitch | 2.54mm |
| Row Spacing | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C0108-28CGL000R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
