Hsuan MAO C0580-09MCASB0R technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Current Rating | 1A |
| Gender | Male |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hsuan MAO C0580-09MCASB0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.